
LED LEDD 125 Series Beacon, White, Multiple Effect, Base Mount, 230 V ac
Moflash Signalling LEDD125-04-05 technical specifications.
| Height | 162mm |
| Housing Color | Black |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Series | LEDD 125 |
| RoHS | Compliant |
No datasheet is available for this part.