SD150AC2YNAR
Moflash Signalling SD150AC2YNAR technical specifications.
| Diameter | 282.1mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 240V |
| Ratings | IP66 |
| Series | SD150 |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling SD150AC2YNAR to view detailed technical specifications.
No datasheet is available for this part.