Beacon, Base Assy, Static, 115VAC
Moflash Signalling SF200-08FA technical specifications.
| Package/Case | Module |
| Current Rating | 520mA |
| Height | 205mm |
| Length | 205mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 115V |
| Outside Diameter | 115mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.