BEACON, INCANDESCENT, 115/230 VAC
Sign in to ask questions about the Moflash Signalling SF200-ACFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Moflash Signalling SF200-ACFA technical specifications.
| Current Rating | 290mA |
| Height | 205mm |
| Length | 205mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 230V |
| Outside Diameter | 115mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling SF200-ACFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.