Static Beacon W/ Buzzer
Moflash Signalling SFA125-80/81 technical specifications.
| Housing Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Series | SFA125 |
| RoHS | Compliant |
No datasheet is available for this part.