
MOFLASH SIGNALLING SFA125-80FA Beacon / Buzzer, Industrial, Orange, Steady, 65mm Dia., 2 Tone, 85dB, 12VDC, IP65
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Moflash Signalling SFA125-80FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Moflash Signalling SFA125-80FA technical specifications.
| Package/Case | Module |
| Height | 147mm |
| Input Current | 1.8A |
| Max Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 12V |
| Outside Diameter | 98mm |
| Reach SVHC Compliant | No |
| Series | SFA125 |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling SFA125-80FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.