An off-the-shelf cable assembly features 8 circuits with a 1.25mm pitch, connecting two PicoBlade receptacles. This 100.00mm long, Female-to-Female assembly utilizes 28 AWG UL 1061 wire, encased in a black jacket. Rated for a maximum of 125V and 1.0A per contact, it offers a dielectric withstand voltage of 250V AC, with a maximum contact resistance of 20 mOhm and minimum insulation resistance of 10 MOhm. Constructed with phosphor bronze contacts, tin mating plating, and polyester resin, the assembly operates reliably across a -40°C to +85°C temperature range. It is designed for mating with PicoBlade vertical headers (53047, 53398) and right-angle headers (53261, 53048).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MOLEX, LLC 0151340801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuits | 8 |
| Pitch Mating Interface | 1.25mm |
| Wire Size AWG | 28 |
| Wire Type | UL 1061 |
| Cable Length | 100.00mm |
| Connector to Connector | PicoBlade Receptacle-to-PicoBlade Receptacle |
| Gender | Female-Female |
| Number of Rows | 1 |
| Voltage Maximum | 125V |
| Current Maximum Per Contact | 1.0A |
| Operating Temperature Range | -40°C to +85°C |
| Material Metal | Phosphor Bronze |
| Material Plating Mating | Tin |
| Material Resin | Polyester |
| Contact Resistance Maximum | 20mOhm |
| Insulation Resistance Minimum | 10MOhm |
| Dielectric Withstanding Voltage | 250V AC |
| Color Cable Jacket | Black |
| Mating Parts | PicoBlade Vertical Header (53047, 53398), PicoBlade Right-Angle Header (53261, 53048) |
Download the complete datasheet for MOLEX, LLC 0151340801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.