Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, with 0.76µm Gold (Au) Plated Brass Contact, 18-24 AWG, Reel or Bag.
Molex 0002066103 technical specifications.
| Wire Size | 18-24AWG |
| Material - Metal | Brass |
| Plating Mating | 0.762µm |
| Contact Termination | Crimp or Compression |
| Diameter | 0.062inches |
| RoHS | Compliant |
| Lead Free | Lead Free |
Download the complete datasheet for Molex 0002066103 to view detailed technical specifications.
No datasheet is available for this part.