
This female power connector features a 2-position design with a 8.38mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and is packaged in a bag. It is suitable for use in a variety of applications where a reliable and high-quality connection is required.
Molex 0003121026 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Depth | 31.12mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 17.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 8.38mm |
| RoHS Compliant | Yes |
| Series | 42179 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.