Sign in to ask questions about the Molex 0003121121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0003121121 technical specifications.
| Color | Natural |
| Contact Type | Non-Gendered |
| Depth | 27mm |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCS-125, 2201 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0003121121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.