
This connector features a non-gender specific contact type and a male gender. It is available in a natural housing color and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for panel mount applications and is packaged in bulk quantities of 3500 units.
Molex 0003122022 technical specifications.
| Color | Natural |
| Contact Type | Non-Gender Specific |
| Gender | Male |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Bulk |
| Pitch | 0.28inch |
| RoHS Compliant | Yes |
| Series | HCS-125, 4306 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.