Rectangular Power Connector, 2 Contact(s), Female and Male, Crimp Terminal, Plug, ROHS COMPLIANT
Molex 0003122026 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE AND MALE |
| Manufacturer Series | 42179 |
| UL Flammability Code | 94V-2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.