
The KK Trifurcon 7258 is a female signal contact with a maximum current rating of 5.5A and a maximum voltage rating of 250V AC. It has a contact material of bronze and a contact plating of tin. The contact type is signal and it is designed for cable mount applications. The contact is lead-free and RoHS compliant, with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Molex 0008520125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0008520125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.3mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 13.69mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK Trifurcon 7258 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008520125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.