
The KK Trifurcon 7258 signal contact is a signal contact made from bronze with a gold plating. It is designed for crimp termination and is available in wire gauges ranging from 22AWG to 26AWG. The contact is packaged in cut tape for easy installation. The KK Trifurcon 7258 is part of the Molex KK Trifurcon series.
Sign in to ask questions about the Molex 0008560123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0008560123 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Cable |
| Packaging | Cut Tape |
| Series | KK® Trifurcon™ 7258 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008560123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.