The 0008580122 is a KK 396 crimp terminal, part of the 2478 series. It is designed for use with 18-24 AWG wire and features gold (Au) plating over the mating area with a nickel underplating. It is intended for wire-to-board power applications and is compatible with KK 3.96mm pitch housings.
Checking distributor stock and pricing after the page loads.
| Wire Size | 18-24AWG |
| Mating Interface Plating | 0.38microns |
| Plating Material | Gold |
| Termination Interface Style | Crimp or Compression |
| Lead Time | 23weeks |
| RoHS | Compliant |