The 0008580126 (8-58-0126) is a KK 396 crimp terminal from the 2478 series. It is designed for use with 18-24 AWG wire and is constructed from phosphor bronze with tin plating. This female terminal is used in power and wire-to-board applications and is compatible with KK 3.96mm pitch housings.
Molex 0008580126 technical specifications.
| Pitch - Mating Interface | 3.96mm |
| Wire Size | 18, 20, 22, 24AWG |
| Material - Metal | Phosphor Bronze |
| Material - Plating Mating | Tin |
| Gender | Female |
| Termination Interface: Style | Crimp or Compression |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008580126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.