The 0008650114 (also known as 08-65-0114) is a female crimp terminal from the Molex KK 396 series. It features gold (Au) plating on the mating surface and is designed for 18-24 AWG wire sizes. These terminals are commonly used with KK 3.96mm pitch housings and are made of a brass base material with a friction lock interface.
Molex 0008650114 technical specifications.
| Pitch - Mating Interface | 3.96mm |
| Wire Size | 18, 20, 22, 24AWG |
| Material - Metal | Brass |
| Material - Plating Mating | Gold |
| Material - Plating Termination | Nickel |
| Gender | Female |
| Interface Style | Crimp or Compression |
| Wire Insulation Diameter | 2.79 max.mm |
| RoHS | Compliant |
| Lead-free Process Capability | N/A |
Download the complete datasheet for Molex 0008650114 to view detailed technical specifications.
No datasheet is available for this part.