
Female crimp terminal connector with a 3.96mm pitch, designed for 22-26 AWG wire. Features a Trifurcon contact type with gold, nickel, and tin plating on bronze and brass material. Offers a 5.5A current rating and 250V voltage rating, operating between 0°C and 75°C. This unshielded, straight-oriented connector has a white housing and is RoHS compliant.
Sign in to ask questions about the Molex 0008650122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0008650122 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Nickel, Tin |
| Contact Type | Signal |
| Current Rating | 5.5A |
| Depth | 2.72mm |
| Gender | Female |
| Height | 7.82mm |
| Housing Color | White |
| Length | 13.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK Trifurcon 7258 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0008650122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.