The Molex 0008650805 (08-65-0805) is a KK 254 Cat Ear crimp terminal from the 41572 series. It is a female socket contact designed for signal applications within the KK Interconnect System. Constructed from phosphor bronze with a tin plating finish of 2.540µm, it supports a wire gauge range of 22 to 30 AWG. The terminal features a crimp or compression termination style and is capable of handling a maximum wire insulation diameter of 1.57mm. It is suitable for a 2.50mm or 2.54mm pitch and is rated for operation between -40°C and +105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0008650805 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wire Size | 22-30AWG |
| Material - Metal | Phosphor Bronze |
| Material - Plating Mating | Tin |
| Material - Plating Termination | Tin |
| Plating min - Mating | 2.540µm |
| Net Weight | 0.061g |
| Termination Interface Style | Crimp or Compression |
| Wire Insulation Diameter | 1.57 maxmm |
| Operating Temperature Range | -40 to +105°C |
| Gender | Female (Socket) |
| RoHS | Compliant |
| Reach Svhc | No |
| Low-halogen Status | Low-Halogen |
Download the complete datasheet for Molex 0008650805 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.