Sign in to ask questions about the Molex 0009016229 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0009016229 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Packaging | Bulk |
| Series | KK 2574 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009016229 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.