The Molex 7674 series connector features a female contact with a brass base and tin plating. It has a voltage rating of 250V and is available in a package quantity of 500 units per bag. The connector is RoHS compliant and suitable for general use.
Molex 0009060049 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009060049 to view detailed technical specifications.
No datasheet is available for this part.