
The 7674 series IDC connector features 8 female positions in a single row, with a contact material of brass and a tin plating. It is available in a package quantity of 1000 pieces, packaged in a bag. The connector has a pitch of 3.96mm and is RoHS compliant. It is designed for use with 18AWG wire or cable and has a voltage rating of 250V.
Molex 0009060089 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009060089 to view detailed technical specifications.
No datasheet is available for this part.