This 10-position IDC female connector features a brass contact material with a tin plating, suitable for use at 250V. It is packaged in bags of 500 units and has a 3.96mm pitch. The connector is RoHS compliant and has a wire/cable gauge of 18AWG.
Molex 0009060109 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009060109 to view detailed technical specifications.
No datasheet is available for this part.