
The 7674 series IDC female connector from Molex features 14 positions in a single row, with a pitch of 3.96mm. It is rated for 250V and is available in packs of 500. The connector's contacts are made of brass with a tin plating and are RoHS compliant.
Molex 0009060149 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009060149 to view detailed technical specifications.
No datasheet is available for this part.