This 4-position IDC female connector is rated for 250V and features a 20AWG wire/cable gauge. The contact material is brass with a tin plating. It has a 3.96mm pitch and is available in quantities of 2500 per bag. The connector is RoHS compliant and part of the 7674 series.
Molex 0009061040 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009061040 to view detailed technical specifications.
No datasheet is available for this part.