
This 14-position IDC female connector features a brass contact material with a tin plating, suitable for use with 20AWG wire. It is packaged in bags of 500 units and is compliant with RoHS regulations. The connector has a pitch of 3.96mm and is part of the 7674 series.
Molex 0009061140 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009061140 to view detailed technical specifications.
No datasheet is available for this part.