This 14-position IDC female rectangular connector features a brass contact material with tin plating, suitable for use at 250V. It has a 3.96mm pitch and is available in quantities of 500 per bag. The connector is RoHS compliant and has a 20AWG wire/cable gauge.
Molex 0009061149 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009061149 to view detailed technical specifications.
No datasheet is available for this part.