
The Molex 7674 Series connector is a 10-position IDC female rectangular connector with a voltage rating of 250V and a wire/cable gauge of 20AWG. It features a 3.96mm pitch and is packaged in bags of 500 units. The connector is RoHS compliant and constructed with brass contacts plated with tin.
Molex 0009062100 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009062100 to view detailed technical specifications.
No datasheet is available for this part.