This 2-position IDC female connector features a brass contact with tin plating, suitable for applications up to 250V. It is available in packs of 5000 and meets RoHS compliance standards. The connector has a pitch of 3.96mm and supports wire gauges from 26 to 27 AWG.
Molex 0009063020 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009063020 to view detailed technical specifications.
No datasheet is available for this part.