The 7674 series IDC female connector from Molex features a 3-position design with a brass contact material and tin plating. It is available in quantities of 2500 and is compliant with RoHS regulations. The connector has a pitch of 3.96mm and is rated for 250V. It is designed for use with 18AWG wire or cable.
Molex 0009070030 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009070030 to view detailed technical specifications.
No datasheet is available for this part.