Molex 0009070070 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009070070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.