
The Molex 0009070080 is an 8-position IDC female rectangular connector with a voltage rating of 250V and a wire/cable gauge of 18AWG. It features a 3.96mm pitch and is packaged in a bag of 1000 units. The connector is made of brass with a tin plating and is RoHS compliant.
Molex 0009070080 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009070080 to view detailed technical specifications.
No datasheet is available for this part.