
This 14-position female IDC connector features a brass contact material with a tin plating, suitable for use at voltages up to 250V. The connector has a 3.96mm pitch and is terminated with 18AWG wire. It is available in quantities of 500 and is compliant with RoHS regulations.
Molex 0009070140 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009070140 to view detailed technical specifications.
No datasheet is available for this part.