
This 10-position IDC female rectangular connector features a brass contact material with a tin plating and a voltage rating of 250V. It is available in a package quantity of 500 and is RoHS compliant. The connector has a pitch of 3.96mm and a wire/cable gauge of 20AWG. It is suitable for use in a variety of applications due to its general-purpose design.
Molex 0009071109 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009071109 to view detailed technical specifications.
No datasheet is available for this part.