This 4-position female IDC connector features a brass contact material with a tin plating, and is rated for 250V. It is available in quantities of 2500 per bag, with a pitch of 3.96mm. The connector is compliant with RoHS regulations and is suitable for use with wire gauges ranging from 22 to 24 AWG.
Molex 0009075049 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009075049 to view detailed technical specifications.
No datasheet is available for this part.