This 8-position female IDC rectangular connector features a brass contact with tin plating, suitable for use at voltages up to 250V. The connector is packaged in bags of 1000 units and has a pitch of 3.96mm. It is part of the 7674 series and is designed for use with IDC termination.
Molex 0009075089 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009075089 to view detailed technical specifications.
No datasheet is available for this part.