
7-position, single-row right-angle receptacle connector with a 3.96mm pitch. Features gold-plated brass female socket contacts for mating, offering a 600V voltage rating and a maximum operating temperature of 75°C. Designed for through-hole, edge, and board mounting with solder termination. The white polyester housing has a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0009483075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 27.64mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.96mm |
| Series | KK 41815 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009483075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
