
13-position, single-row, right-angle socket strip connector with a 3.96mm pitch. Features gold-plated brass female sockets with a square contact shape. Housing is white polyester with a natural insulation color, rated UL94 V-0 for flammability. Designed for through-hole, edge, and board mounting with solder termination. Operating temperature range is -40°C to 75°C, with a maximum voltage rating of 600V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0009483135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Polyester |
| Length | 51.41mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.96mm |
| Series | KK 41815 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009483135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
