Molex 0009483144 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.92mm |
| Gender | Female |
| Housing Color | White |
| Length | 55.37mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.96mm |
| Series | KK® 41815 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009483144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.