Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0009506285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0009506285 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Housing Color | Black |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 4338 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009506285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.