
This KK 41695 connector features 7 female contacts made of bronze and brass, with a maximum current rating of 7A and a maximum operating temperature of 75°C. It has a natural color housing and a flammability rating of UL94 V-2. The connector is lead-free and has approvals from UL and CSA. It is available in a bulk packaging with 10 pieces per package.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Body Material | PBT, Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 8.07mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | KK 41695 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 15.88mm |
| RoHS | Compliant |
