Molex 0009509071 technical specifications.
| Gender | Female |
| Housing Color | Natural |
| Length | 28.6mm |
| Mount | Cable |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0009509071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.