This 10-position male pin header features a contact finish of TIN and a contact material of brass. It has a contact mating length of 0.419inch and a contact plating of tin and copper. The header has a depth of 10.75mm and a length of 38.84mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is UL94 V-2 flammability rated and has a maximum voltage rating of 250V AC.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.419inch |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.75mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 38.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Series | SPOX™ 5273 |
| Termination | Solder |
| RoHS | Compliant |