Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole SPOX™ Bag
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Series | 5271 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |