
This 15.24mm straight header features a 5.08mm pitch and one row, suitable for applications requiring high-temperature operation up to 105°C. It is packaged in a bag and is compliant with RoHS regulations. The header has a natural housing color and measures 15.9mm in depth. It is available from Molex, part number 0010011034.
Sign in to ask questions about the Molex 0010011034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0010011034 technical specifications.
| Depth | 15.9mm |
| Housing Color | Natural |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010011034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.