The Molex KK 3002 Series connector features 12 female sockets with a 5.08mm pitch, suitable for through hole mounting. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The connector is available in a tray packaging and has a length of 60.96mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0010021122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 10mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 60.96mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5.08mm |
| Series | KK® 3002 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010021122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.