
The Molex 3002 series connector features a 14-position rectangular female design with a current rating of 7A and a voltage rating of 250V. It is constructed with a bronze contact material and tin plating. The connector is available in a tray packaging format with 432 pieces per package. It has a pitch of 5.08mm and is designed for through-hole mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 432 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Series | 3002 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
