
3-position, single-row right-angle receptacle with a 5.08mm pitch. Features tin-plated bronze female socket contacts with a square shape. Nylon housing in natural color, rated UL94 V-2 for flammability. Designed for through-hole, edge, and board mounting with solder termination. Operates within a temperature range of -40°C to 75°C and has a voltage rating of 250V.
Molex 0010101031 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 11.5mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 10.16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1620 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Series | KK® 3002 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010101031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.