
This 3-position female through-hole connector features a bronze contact material with a tin plating and a square shape. It has a natural housing and insulation color, made from nylon, and is rated for 250V with a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. The connector is packaged in a tray and has a pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0010101033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Non-Gendered |
| Depth | 10mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 15.24mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5.08mm |
| Series | KK 3002 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010101033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
