The KK 3002 connector features a female, non-gendered contact with a square shape and a contact finish of TIN on the mating surface. The connector is made of bronze with a tin plating and has a natural housing and insulation color. It is constructed with a nylon insulation material and has a flammability rating of UL94 V-2. The KK 3002 is available in a 4-position, 1-row configuration with a right-angle orientation and a pitch of 5.08mm. It is designed for through-hole, edge, or board mounting and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0010101041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Non-Gendered |
| Depth | 11.5mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 15.24mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5.08mm |
| Series | KK 3002 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0010101041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.